699-GP-2102-06 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

699-GP-2102-06

Marathon Special Products

Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$20.97
25-39 :$19.92
40 + :$9.20
Request Quote
26 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 699-GP-2102-06
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 699 GP
Pitch: 11.1 mm
Wire Size: 14-16 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Panel Mount
Number of Circuits: 6
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 85.85mm x 12.7mm x 17.4mm
Customers Who Bought 699-GP-2102-06 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?