surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
699-2102-02 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

699-2102-02

Marathon Special Products

Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$5.26
10-24 :$4.91
25-39 :$4.60
40 + :$2.13
14 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 699-2102-02
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 699 GP
Pitch: 11.1 mm
Wire Size: 14-16 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 41.4mm x 12.7mm x 17.4mm
Customers Who Bought 699-2102-02 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?