672-RZ-03 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
672-RZ-03 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-RZ-03

Marathon Special Products

Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.72
10-24 :$2.59
25 + :$1.46
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-RZ-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 672 RZ
Pitch: 14.3 mm
Wire Size: 10-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 6.75 x 18 x 33.31 mm
Customers Who Bought 672-RZ-03 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A