672-GPY-7 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-GPY-7

Marathon Special Products

Conn Barrier Strip 14 POS 10.7mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$9.52
10-24 :$8.93
25 + :$5.58
Request Quote
7 can ship today
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-GPY-7
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: 672 GP
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 124.71mm x 18mm x 33.3mm
Customers Who Bought 672-GPY-7 Also Bought