672-GPY-10 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
672-GPY-10 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-GPY-10

Marathon Special Products

Conn Barrier Strip 20 POS 10.7mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.92
10-24 :$16.80
25 + :$10.50
8 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
3 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-GPY-10
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: 672 GP
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 20
Mounting: Panel Mount
Number of Circuits: 10
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 167.64 x 18 x 33.3 mm
Customers Who Bought 672-GPY-10 Also Bought
DESCRIPTION
Conn Barrier Strip 20 POS 10.7mm Solder Panel Mount 30A