672-GP-3/4ST-20 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
672-GP-3/4ST-20 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-GP-3/4ST-20

Marathon Special Products

Conn Barrier Strip 40 POS 10.7mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$38.49
10-24 :$36.57
25 + :$22.86
11 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 8/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-GP-3/4ST-20
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: 672 GP
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 40
Mounting: Panel Mount
Number of Circuits: 20
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 310.38 x 18 x 33.3 mm
Customers Who Bought 672-GP-3/4ST-20 Also Bought
DESCRIPTION
Conn Barrier Strip 40 POS 10.7mm Solder Panel Mount 30A