672-GP-16 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-GP-16

Marathon Special Products

Conn Barrier Strip 32 POS 10.7mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$12.70
10-24 :$12.06
25 + :$7.54
14 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-GP-16
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 672 GP
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 32
Mounting: Panel Mount
Number of Circuits: 16
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 253.23 x 18 x 33.3 mm
Customers Who Bought 672-GP-16 Also Bought
DESCRIPTION
Conn Barrier Strip 32 POS 10.7mm Screw Panel Mount 30A