672-GP-02 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

672-GP-02

Marathon Special Products

Conn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$2.00
10-24 :$1.90
25 + :$1.18
396 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 672-GP-02
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 672 GP
Pitch: 10.7 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 53.34 x 18 x 33.3 mm
Customers Who Bought 672-GP-02 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?