671-RZ-28PSB MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
671-RZ-28PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-RZ-28PSB

Marathon Special Products

Conn Barrier Strip 56 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.11
10-24 :$16.25
25 + :$8.53
5 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-RZ-28PSB
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 671 RZ
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 56
Mounting: Panel Mount
Number of Circuits: 28
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 330.2 x 13.5 x 28.6 mm
Customers Who Bought 671-RZ-28PSB Also Bought