671-RZ-19PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-RZ-19PSB

Marathon Special Products

Conn Barrier Strip 38 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$12.19
10-24 :$11.58
25 + :$6.08
5 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-RZ-19PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 671 RZ
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 38
Mounting: Panel Mount
Number of Circuits: 19
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 230.12 x 13.5 x 28.6 mm
Customers Who Bought 671-RZ-19PSB Also Bought