671-GPY-4 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-GPY-4

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$5.97
10-24 :$5.60
25 + :$2.94
Request Quote
9 can ship today
In our stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-GPY-4
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 671 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 63.5mm x 13.5mm x 28.5mm
Customers Who Bought 671-GPY-4 Also Bought