671-GPY-07 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-GPY-07

Marathon Special Products

Conn Barrier Strip 14 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$14.35
10-24 :$13.45
25 + :$7.06
15 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-GPY-07
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 671 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 96.77mm x 13.5mm x 28.5mm
Customers Who Bought 671-GPY-07 Also Bought
DESCRIPTION
Conn Barrier Strip 14 POS 11.1mm Solder Panel Mount 20A
DID YOU KNOW?