671-GP-13 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-GP-13

Marathon Special Products

Conn Barrier Strip 26 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$9.02
10-24 :$8.57
25 + :$4.51
23 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-GP-13
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 671 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 26
Mounting: Panel Mount
Number of Circuits: 13
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 163.57mm x 13.5mm x 28.5mm
Customers Who Bought 671-GP-13 Also Bought
DESCRIPTION
Conn Barrier Strip 26 POS 11.1mm Screw Panel Mount 20A
DID YOU KNOW?