671-3/4ST-05 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-3/4ST-05

Marathon Special Products

Conn Barrier Strip 10 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$7.11
10-24 :$6.66
25 + :$3.50
12 can ship Monday
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-3/4ST-05
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 671 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 74.67 x 13.5 x 28.5 mm
Customers Who Bought 671-3/4ST-05 Also Bought
DESCRIPTION
Conn Barrier Strip 10 POS 11.1mm Solder Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?