671-3/4ST-02 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

671-3/4ST-02

Marathon Special Products

Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$3.15
10-24 :$2.95
25 + :$1.55
25 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
In Stock quantities placed in the next
8 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 671-3/4ST-02
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 671 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 41.14 x 13.5 x 28.5 mm
Customers Who Bought 671-3/4ST-02 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 11.1mm Solder Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?