670A-RZ-17 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-RZ-17

Marathon Special Products

Conn Barrier Strip 34 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$7.12
10-24 :$6.76
25 + :$3.95
25 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
14 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-RZ-17
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 670A RZ
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 34
Mounting: Panel Mount
Number of Circuits: 17
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 178.56 x 12.1 x 22.2 mm
Customers Who Bought 670A-RZ-17 Also Bought
DESCRIPTION
Conn Barrier Strip 34 POS 9.5mm Screw Panel Mount 20A