670A-RZ-02PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-RZ-02PSB

Marathon Special Products

Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$1.45
10-24 :$1.38
25 + :$0.81
305 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-RZ-02PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 670A RZ
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 35.81 x 12.1 x 22.2 mm
Customers Who Bought 670A-RZ-02PSB Also Bought