670A-GPY-6 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-GPY-6

Marathon Special Products

Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$8.85
10-24 :$8.30
25 + :$5.10
12 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-GPY-6
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 670A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 12
Mounting: Panel Mount
Number of Circuits: 6
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 73.91 x 11.1 x 22.2 mm
Customers Who Bought 670A-GPY-6 Also Bought
DESCRIPTION
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?