670A-GPST-02 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
670A-GPST-02 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-GPST-02

Marathon Special Products

Conn Barrier Strip 4 POS 9.5mm Solder Panel Mount 20A

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
8 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-GPST-02
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 670A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 35.81 x 11.1 x 22.2 mm
Customers Who Bought 670A-GPST-02 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 9.5mm Solder Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99