670A-GP-3/4ST-10 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
670A-GP-3/4ST-10 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-GP-3/4ST-10

Marathon Special Products

Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$21.28
10-24 :$20.22
25 + :$12.28
10 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-GP-3/4ST-10
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150,150 VDC|VAC
Family: 670A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 20
Mounting: Panel Mount
Number of Circuits: 10
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 112.01 x 11.1 x 22.2 mm
Customers Who Bought 670A-GP-3/4ST-10 Also Bought
DESCRIPTION
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A