670A-GP-3000-15 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

670A-GP-3000-15

Marathon Special Products

Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$28.43
10-24 :$26.65
25 + :$16.40
161 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 670A-GP-3000-15
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 670A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 30
Mounting: Panel Mount
Number of Circuits: 15
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 159.51 x 11.1 x 22 mm
Customers Who Bought 670A-GP-3000-15 Also Bought
DESCRIPTION
Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 20A