603-GPY-05PSB MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
603-GPY-05PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

603-GPY-05PSB

Marathon Special Products

Conn Barrier Strip 10 POS 17.4mm Screw Panel Mount 50A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$28.62
10-24 :$27.19
25 + :$14.65
17 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 603-GPY-05PSB
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 603 GP
Pitch: 17.4 mm
Wire Size: 6-16 AWG
Maximum Current Rating: 50 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 115.82 x 19.1 x 46 mm
Customers Who Bought 603-GPY-05PSB Also Bought