603-GPY-05 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

603-GPY-05

Marathon Special Products

Conn Barrier Strip 10 POS 17.4mm Screw Panel Mount 50A

PRICING per each  AVAILABILITY real time   
1-9 :$27.01
10-24 :$25.66
25 + :$13.81
17 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 603-GPY-05
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 603 GP
Pitch: 17.4 mm
Wire Size: 6-16 AWG
Maximum Current Rating: 50 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 115.82mm x 19.1mm x 46mm
Customers Who Bought 603-GPY-05 Also Bought
DESCRIPTION
Conn Barrier Strip 10 POS 17.4mm Screw Panel Mount 50A
DID YOU KNOW?