603-GP-12 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

603-GP-12

Marathon Special Products

Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A

PRICING per each  AVAILABILITY real time   
1-9 :$43.04
10-24 :$40.89
25 + :$24.84
51 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 603-GP-12
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 603 GP
Pitch: 17.4 mm
Wire Size: 6-16 AWG
Maximum Current Rating: 50 A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Panel Mount
Number of Circuits: 12
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 237.99 x 19.1 x 46 mm
Customers Who Bought 603-GP-12 Also Bought
DESCRIPTION
Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A