surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
603-2302-09 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

603-2302-09

Marathon Special Products

Conn Terminal Block 18 POS 17.4mm RA Cable Mount 65A

PRICING per each  AVAILABILITY real time   
1-9 :$42.64
10-24 :$39.98
25 + :$21.53
Request Quote
5 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 603-2302-09
RoHS: Yes
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 603 GP
Pitch: 17.4 mm
Wire Size: 6-16 AWG
Maximum Current Rating: 65 A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Cable Mount
Number of Circuits: 9
Gender: N/A
Operating Temperature: -35 to 110 °C
Dimension: 185.67mm x 46mm x 19.1mm
Customers Who Bought 603-2302-09 Also Bought