603-2302-04 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
603-2302-04 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

603-2302-04

Marathon Special Products

Conn Barrier Strip 8 POS 17.4mm Screw Panel Mount 50A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$20.03
10-24 :$18.78
25 + :$10.11
51 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 603-2302-04
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 603 GP
Pitch: 17.4 mm
Wire Size: 6-16 AWG
Maximum Current Rating: 50 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 98.55 x 19.1 x 46 mm
Customers Who Bought 603-2302-04 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 17.4mm Screw Panel Mount 50A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99