602-GPY-21PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

602-GPY-21PSB

Marathon Special Products

Conn Barrier Strip 42 POS 14.3mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$65.32
10-24 :$62.05
25 + :$28.63
3 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 602-GPY-21PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 602 GP
Pitch: 14.3 mm
Wire Size: 12-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 42
Mounting: Panel Mount
Number of Circuits: 21
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 324.86 x 16.1 x 33.4 mm
Customers Who Bought 602-GPY-21PSB Also Bought