602-GPY-18PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

602-GPY-18PSB

Marathon Special Products

Conn Barrier Strip 36 POS 14.3mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$56.18
10-24 :$53.37
25 + :$24.63
12 can ship today
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 602-GPY-18PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 602 GP
Pitch: 14.3 mm
Wire Size: 12-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 36
Mounting: Panel Mount
Number of Circuits: 18
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 281.94mm x 16.1mm x 33.4mm
Customers Who Bought 602-GPY-18PSB Also Bought