602-3/4ST-03 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
602-3/4ST-03 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

602-3/4ST-03

Marathon Special Products

Conn Barrier Strip 6 POS 14.3mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.18
10-24 :$6.73
25 + :$3.12
15 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 602-3/4ST-03
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 602 GP
Pitch: 14.3 mm
Wire Size: 12-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 67.56 x 16.1 x 33.4 mm
Customers Who Bought 602-3/4ST-03 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 14.3mm Solder Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99