surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
602-2202-04 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

602-2202-04

Marathon Special Products

Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$30.86
10-24 :$28.92
25 + :$13.36
26 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 602-2202-04
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 602 GP
Pitch: 14.3 mm
Wire Size: 12-14 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 81.78 x 16.1 x 33.4 mm
Customers Who Bought 602-2202-04 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 14.3mm Screw Panel Mount 30A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?