601-GPZ-18 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
601-GPZ-18 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-GPZ-18

Marathon Special Products

Conn Barrier Strip 36 POS 11.1mm Solder Lug Panel Mount 20A

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-GPZ-18
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 601 GP
Contact Material: Brass/Steel
Housing Color: N/A
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Contact Plating: Nickel
Maximum Current Rating: 20 A
Body Orientation: N/A
Housing Material: Phenolic
Number of Contacts: 36
Mounting: Panel Mount
Number of Circuits: 18
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 218.69 x 12.7 x 28.7 mm
Number of Rows: 2
Customers Who Bought 601-GPZ-18 Also Bought
DESCRIPTION
Conn Barrier Strip 36 POS 11.1mm Solder Lug Panel Mount 20A
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
HTS: 8536694050
ECCN: EAR99