601-GPY-4 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-GPY-4

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$11.89
10-24 :$11.07
25-49 :$5.47
50-99 :$5.10
100 + :$4.90
104 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-GPY-4
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 63.5 x 12.7 x 28.7 mm
Customers Who Bought 601-GPY-4 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?