601-GPY-04 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-GPY-04

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-4 :$9.59
5-9 :$9.17
10 + :$8.78
104 can ship Monday
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-GPY-04
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 63.5 x 12.7 x 28.7 mm
Customers Who Bought 601-GPY-04 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 11.1mm Solder Panel Mount 30A