601-GP-3/4ST-07 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-GP-3/4ST-07

Marathon Special Products

Conn Barrier Strip 14 POS 11.1mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$16.06
10-24 :$15.25
25 + :$7.04
9 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
11 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-GP-3/4ST-07
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 96.77 x 12.7 x 28.7 mm
Customers Who Bought 601-GP-3/4ST-07 Also Bought
DESCRIPTION
Conn Barrier Strip 14 POS 11.1mm Solder Panel Mount 30A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?