601-GP-13PSB by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-GP-13PSB

Marathon Special Products

Conn Barrier Strip 26 POS 11.1mm Screw Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$16.11
10-24 :$15.30
25 + :$9.30
28 can ship tomorrow
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-GP-13PSB
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 26
Mounting: Panel Mount
Number of Circuits: 13
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 163.57 x 12.7 x 28.7 mm
Customers Who Bought 601-GP-13PSB Also Bought