surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
601-2108-08 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-2108-08

Marathon Special Products

Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$13.16
10-24 :$12.33
25 + :$5.68
100 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-2108-08
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 16
Mounting: Panel Mount
Number of Circuits: 8
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 107.95mm x 12.7mm x 28.7mm
Customers Who Bought 601-2108-08 Also Bought
DESCRIPTION
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 30A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?