601-2108-04 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
601-2108-04 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-2108-04

Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$6.89
10-24 :$6.45
25 + :$2.98
62 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
9 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-2108-04
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 4
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 63.5 x 12.7 x 28.7 mm
Customers Who Bought 601-2108-04 Also Bought
DESCRIPTION
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99