surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
601-2104-05 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

601-2104-05

Marathon Special Products

Conn Barrier Strip 10 POS 11.1mm Solder Panel Mount 30A

PRICING per each  AVAILABILITY real time   
1-9 :$31.23
10-24 :$29.27
25 + :$13.51
2 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 601-2104-05
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 601 GP
Pitch: 11.1 mm
Wire Size: 10-16 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: Panel Mount
Number of Circuits: 5
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 74.67mm x 12.7mm x 28.7mm
Customers Who Bought 601-2104-05 Also Bought