600-GPYSY-1 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
600-GPYSY-1 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600-GPYSY-1

Marathon Special Products

Conn Barrier Strip 2 POS Solder Panel Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.22
10-24 :$2.09
25 + :$0.86
20 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600-GPYSY-1
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600 GP
Pitch: N/R
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 26.16 x 10.3 x 22.1 mm
Customers Who Bought 600-GPYSY-1 Also Bought