600-GPY-14 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600-GPY-14

Marathon Special Products

Conn Barrier Strip 28 POS 9.5mm Solder Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-9 :$18.40
10-24 :$17.30
25-49 :$8.51
50-99 :$8.25
100 + :$7.99
Request Quote
8 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600-GPY-14
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600 GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 28
Mounting: Panel Mount
Number of Circuits: 14
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 150.11mm x 10.3mm x 22.1mm
ALTERNATIVE PRODUCTS
Recommended Replacement
600-GPY-14PSB
600-GPY-14PSB
In Stock:  25

Customers Who Bought 600-GPY-14 Also Bought
DESCRIPTION
Conn Barrier Strip 28 POS 9.5mm Solder Panel Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?