600-GPST-07 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
600-GPST-07 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600-GPST-07

Marathon Special Products

Conn Barrier Strip 14 POS 9.5mm Solder Panel Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.33
25-49 :$5.22
50-99 :$4.85
100-249 :$4.53
250 + :$4.24
14 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
3 minute(s) 35 second(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600-GPST-07
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600 GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 83.31 x 10.3 x 22.1 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
600-GPST-07PSB
600-GPST-07PSB
In Stock:  0

Customers Who Bought 600-GPST-07 Also Bought
DESCRIPTION
Conn Barrier Strip 14 POS 9.5mm Solder Panel Mount 15A
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
HTS: 8536694050
ECCN: EAR99