600-GP-11 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600-GP-11

Marathon Special Products

Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-9 :$8.43
10-24 :$7.90
25 + :$4.86
Request Quote
11 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
11 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600-GP-11
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600 GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 22
Mounting: Panel Mount
Number of Circuits: 11
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 121.41mm x 10.3mm x 22.1mm
ALTERNATIVE PRODUCTS
Recommended Replacement
600-GP-11PSB
600-GP-11PSB
In Stock:  23

Customers Who Bought 600-GP-11 Also Bought
DESCRIPTION
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?