600A-GPY-6 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
600A-GPY-6 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600A-GPY-6

Marathon Special Products

Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$8.34
10-24 :$7.83
25 + :$3.61
8 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600A-GPY-6
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 12
Mounting: Panel Mount
Number of Circuits: 6
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 73.91 x 10.3 x 22.1 mm
Customers Who Bought 600A-GPY-6 Also Bought
DESCRIPTION
Conn Barrier Strip 12 POS 9.5mm Solder Panel Mount 15A
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
HTS: 8536694050
ECCN: EAR99