600A-GPY-07 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600A-GPY-07

Marathon Special Products

Conn Barrier Strip 14 POS 9.5mm Solder Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-9 :$12.98
10-24 :$12.33
25 + :$5.70
8 can ship today
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600A-GPY-07
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 14
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 83.31mm x 10.3mm x 22.1mm
Customers Who Bought 600A-GPY-07 Also Bought
DESCRIPTION
Conn Barrier Strip 14 POS 9.5mm Solder Panel Mount 15A
DID YOU KNOW?