600A-GP-09 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600A-GP-09

Marathon Special Products

Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-9 :$10.18
10-24 :$9.67
25 + :$5.88
27 can ship today
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600A-GP-09
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600A GP
Pitch: 9.5 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 18
Mounting: Panel Mount
Number of Circuits: 9
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 102.36 x 10.3 x 22.1 mm
Customers Who Bought 600A-GP-09 Also Bought
DESCRIPTION
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 15A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?