600A-GP-01 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
600A-GP-01 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

600A-GP-01

Marathon Special Products

Conn Barrier Strip 2 POS Screw Panel Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$4.08
10-24 :$3.87
25 + :$2.36
60 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 600A-GP-01
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300,300 VDC|VAC
Family: 600A GP
Pitch: N/R
Wire Size: 12-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 26.16 x 10.3 x 22.1 mm
Customers Who Bought 600A-GP-01 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS Screw Panel Mount 15A
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
HTS: 8536694050
ECCN: EAR99