599-GP-2021-18 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

599-GP-2021-18

Marathon Special Products

Conn Barrier Strip 18 POS 9.5mm Solder Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$57.80
25-39 :$54.91
40 + :$25.34
5 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 599-GP-2021-18
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 599 GP
Pitch: 9.5 mm
Wire Size: 16-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 18
Mounting: Panel Mount
Number of Circuits: 18
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 188.21 x 10.4 x 14.3 mm
Customers Who Bought 599-GP-2021-18 Also Bought
DESCRIPTION
Conn Barrier Strip 18 POS 9.5mm Solder Panel Mount 15A