599-GP-03 MARATHON/KULKA | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
599-GP-03 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

599-GP-03

Marathon Special Products

Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A

PRICING per each  AVAILABILITY Updated Today   
1-9 :$3.21
10-24 :$3.00
25-39 :$2.53
40 + :$1.56
21 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 599-GP-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 150 V
Family: 599 GP
Pitch: 9.5 mm
Wire Size: 16-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Panel Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 45.21 x 10.4 x 14.3 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
599-GP-03PSB
599-GP-03PSB
In Stock:  255

Customers Who Bought 599-GP-03 Also Bought
DESCRIPTION
Conn Barrier Strip 3 POS 9.5mm Screw Panel Mount 15A
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
HTS: 8536694050
COO: US
ECCN: EAR99