411-GPZ-02 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

411-GPZ-02

Marathon Special Products

Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A

PRICING per each  AVAILABILITY real time   
1-9 :$6.00
10-24 :$5.64
25-49 :$2.62
50-99 :$2.52
100 + :$2.45
10 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 411-GPZ-02
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Barrier Strip
Termination Method: Solder Lug
Maximum Voltage Rating: 300 V
Family: 411 GP
Pitch: 6.4 mm
Wire Size: N/A
Maximum Current Rating: 5 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Panel Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 25.4 x 7.9 x 10.3 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
411-GPZ-02PSB
411-GPZ-02PSB
In Stock:  0

Customers Who Bought 411-GPZ-02 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
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
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?