411-GP-22 by MARATHON/KULKA
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

411-GP-22

Marathon Special Products

Conn Barrier Strip 22 POS 6.4mm Screw Panel Mount 5A

PRICING per each  AVAILABILITY real time   
1-9 :$26.28
10-24 :$24.52
25-49 :$11.32
50-99 :$10.94
100 + :$10.60
Request Quote
11 can ship today
In our stock 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: Marathon Special Products
Part No: 411-GP-22
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 411 GP
Pitch: 6.4 mm
Wire Size: N/A
Maximum Current Rating: 5 A
Body Orientation: N/A
Number of Contacts: 22
Mounting: Panel Mount
Number of Circuits: 22
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 152.4mm x 7.9mm x 10.3mm
ALTERNATIVE PRODUCTS
Recommended Replacement
411-GP-22PSB
411-GP-22PSB
In Stock:  0

Customers Who Bought 411-GP-22 Also Bought
DESCRIPTION
Conn Barrier Strip 22 POS 6.4mm Screw Panel Mount 5A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?